-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB2514B-AEZG-ND
|
DigiKey | IC USB 2.0 4PORT HUB CTLR 36QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
11921 In Stock |
|
$5.3000 | Buy Now |
DISTI #
USB2514B-AEZG
|
Avnet Americas | USB 2.0 Hi Speed Hub Controller 36-Pin QFN EP T/R - Bulk (Alt: USB2514B-AEZG) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_06515833
|
Arrow Electronics | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2332 | Americas - 1997 |
|
$5.2300 | Buy Now |
DISTI #
USB2514B-AEZG
|
Microchip Technology Inc | Two Port USB 2.0 Hi-Speed Hub Controller, Projected EOL: 2034-10-16 RoHS: Compliant pbFree: Yes |
7140 Alternates Available |
|
$2.2200 / $3.0700 | Buy Now |
|
Onlinecomponents.com | Low/Full/High Speed Compatible 4 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tray RoHS: Compliant |
935 In Stock 7840 Factory Stock |
|
$2.6600 / $5.1900 | Buy Now |
DISTI #
70332591
|
Verical | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2332 | Americas - 1997 |
|
$5.2300 | Buy Now |
DISTI #
67231280
|
Verical | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 935 |
|
$6.8289 | Buy Now |
|
Ameya Holding Limited | USB251XB Series 4 Port USB 2.0 High-Speed Hub Controller - QFN-36 | 6550 |
|
RFQ | |
DISTI #
SMC-USB2514B-AEZG
|
Sensible Micro Corporation | Low/Full/High Speed Compatible 4 Port Hub - Usb 2.0 - 3.3V - 36-Pin Sqfn - Tray RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 17 |
|
$3.9040 | RFQ |
DISTI #
USB2514B-AEZG
|
Avnet Silica | USB 2.0 Hi Speed Hub Controller 36-Pin QFN EP T/R (Alt: USB2514B-AEZG) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2514B-AEZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2514B-AEZG
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; USB | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2514B-AEZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2514B-AEZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2514B-AEZC-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2514B-AEZG vs USB2514B-AEZC-TR |
USB2514BI-AEZG | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2514B-AEZG vs USB2514BI-AEZG |
USB2514B-AEZC | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2514B-AEZG vs USB2514B-AEZC |
USB2514BI-AEZ | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2514B-AEZG vs USB2514BI-AEZ |
USB2514B-AEZ-TR | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2514B-AEZG vs USB2514B-AEZ-TR |