Part Details for XR21B1422IL40TR-F by Exar Corporation
Overview of XR21B1422IL40TR-F by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for XR21B1422IL40TR-F
XR21B1422IL40TR-F CAD Models
XR21B1422IL40TR-F Part Data Attributes
|
XR21B1422IL40TR-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR21B1422IL40TR-F
Exar Corporation
USB Bus Controller, CMOS, 6 X 6 MM, GREEN, MO-220VJJD-5, QFN-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | 6 X 6 MM, GREEN, MO-220VJJD-5, QFN-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | EXAR | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for XR21B1422IL40TR-F
This table gives cross-reference parts and alternative options found for XR21B1422IL40TR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR21B1422IL40TR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR21B1422IL40-F | USB Bus Controller, CMOS, 6 X 6 MM, GREEN, MO-220VJJD-5, QFN-40 | MaxLinear Inc | XR21B1422IL40TR-F vs XR21B1422IL40-F |