-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC2617
|
Newark | Usb Hub Controller, Usb2.0, Qfn-36, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:36Pins, Data Rate:-, No. Of Ports:4 Port, Operating Rohs Compliant: Yes |Microchip USB2514B-AEZC-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7713 |
|
$3.1300 / $3.8800 | Buy Now |
DISTI #
24AC0826
|
Newark | Vqfn 4-Port Usb 2.0 Hi-Speed Hub Controller Rohs Compliant: Yes |Microchip USB2514B-AEZC-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4500 | Buy Now |
DISTI #
USB2514B-AEZC-CT-ND
|
DigiKey | IC CONTROLLER USB 36QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15682 In Stock |
|
$2.4500 / $3.2500 | Buy Now |
DISTI #
USB2514B-AEZC-TR
|
Avnet Americas | USB 2.0 Hi-Speed Hub Controller 36-Pin VQFN EP T/R - Tape and Reel (Alt: USB2514B-AEZC-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.4500 / $3.2500 | Buy Now |
DISTI #
886-USB2514B-AEZC-TR
|
Mouser Electronics | USB Interface IC USB 2.0 HIGH SPEED 4 PORT HUB CONTRL. RoHS: Compliant | 27263 |
|
$2.4500 / $3.2500 | Buy Now |
DISTI #
E54:1762_03515752
|
Arrow Electronics | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V T/R 36-Pin VQFN EP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2342 | Europe - 48000 |
|
$2.4650 | Buy Now |
DISTI #
V72:2272_06515832
|
Arrow Electronics | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V T/R 36-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2326 Container: Cut Strips | Americas - 9948 |
|
$2.7920 / $3.0260 | Buy Now |
DISTI #
USB2514B-AEZC-TR
|
Microchip Technology Inc | Two Port USB 2.0 Hi-Speed Hub Controller, Projected EOL: 2034-12-01 RoHS: Compliant pbFree: Yes |
38 Alternates Available |
|
$2.3300 / $3.2500 | Buy Now |
DISTI #
73927135
|
RS | Controller, 4-Port USB 2.0 Hi-Speed Hub, pull-up/pull-down resistors | Microchip Technology Inc. USB2514B-AEZC-TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7700 | RFQ |
|
Future Electronics | USB251xB Series 3.6 V Surface Mount USB 2.0 Hi-Speed Hub Controller - QFN-36 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 3000Reel |
|
$2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2514B-AEZC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2514B-AEZC-TR
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; USB | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2514B-AEZC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2514B-AEZC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2514BI-AEZG | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2514B-AEZC-TR vs USB2514BI-AEZG |
USB2514B-AEZC | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2514B-AEZC-TR vs USB2514B-AEZC |
USB2514BI-AEZ | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2514B-AEZC-TR vs USB2514BI-AEZ |
USB2514B-AEZ-TR | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2514B-AEZC-TR vs USB2514B-AEZ-TR |