Datasheets
UA78L05ACLPM by: Texas Instruments

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Part Details for UA78L05ACLPM by Texas Instruments

Overview of UA78L05ACLPM by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UA78L05ACLPM

Part # Distributor Description Stock Price Buy
DISTI # 2156-UA78L05ACLPM-ND
DigiKey IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 6000
In Stock
  • 2,036 $0.1500
$0.1500 Buy Now
DISTI # 296-31447-1-ND
DigiKey IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) 2615
In Stock
  • 1 $0.4500
  • 10 $0.3860
  • 25 $0.3604
  • 100 $0.2885
  • 250 $0.2678
  • 500 $0.2266
  • 1,000 $0.1751
  • 2,000 $0.1597
  • 6,000 $0.1494
  • 10,000 $0.1391
  • 50,000 $0.1288
$0.1288 / $0.4500 Buy Now
DISTI # 595-UA78L05ACLPM
Mouser Electronics Linear Voltage Regulators 5V 100mA Fixed Pos Voltage Regulator RoHS: Compliant 6721
  • 1 $0.4500
  • 10 $0.3610
  • 100 $0.2680
  • 500 $0.2260
  • 1,000 $0.1750
  • 2,000 $0.1490
  • 10,000 $0.1390
  • 24,000 $0.1310
  • 50,000 $0.1280
$0.1280 / $0.4500 Buy Now
Rochester Electronics UA78L 100-mA, 30-V VIN positive-voltage linear regulators RoHS: Compliant Status: Active Min Qty: 1 6000
  • 1 $0.1487
  • 25 $0.1457
  • 100 $0.1398
  • 500 $0.1338
  • 1,000 $0.1264
$0.1264 / $0.1487 Buy Now
Ameya Holding Limited IC REG LDO 5V 0.1A TO92-3 22830
RFQ

Part Details for UA78L05ACLPM

UA78L05ACLPM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UA78L05ACLPM Part Data Attributes

UA78L05ACLPM Texas Instruments
Buy Now Datasheet
Compare Parts:
UA78L05ACLPM Texas Instruments 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TO-92
Package Description TO-92 , 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage-Max 30 V
Input Voltage-Min 7 V
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Line Regulation-Max 0.15%
Load Regulation-Max 0.06%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.1 A
Output Voltage1-Max 5.25 V
Output Voltage1-Min 4.75 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form T
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5%

Alternate Parts for UA78L05ACLPM

This table gives cross-reference parts and alternative options found for UA78L05ACLPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05ACLPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KA78L05AZTF Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation UA78L05ACLPM vs KA78L05AZTF
MC78L05ACPRPG Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi UA78L05ACLPM vs MC78L05ACPRPG
MC78L05ACPRE 5V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN onsemi UA78L05ACLPM vs MC78L05ACPRE
L78L05ACZ Positive voltage regulators STMicroelectronics UA78L05ACLPM vs L78L05ACZ
UA78L05ACLPR 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 Texas Instruments UA78L05ACLPM vs UA78L05ACLPR
MC78L05ACPG Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG onsemi UA78L05ACLPM vs MC78L05ACPG
UA78L05ACLPME3 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 Texas Instruments UA78L05ACLPM vs UA78L05ACLPME3
MC78L05ACZ Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN Samsung Semiconductor UA78L05ACLPM vs MC78L05ACZ
UA78L05ACLP 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 Texas Instruments UA78L05ACLPM vs UA78L05ACLP
LM78L05ACZ 3-Terminal 0.1A Positive Voltage Regulator, 10000-BLKBG onsemi UA78L05ACLPM vs LM78L05ACZ
Part Number Description Manufacturer Compare
HA178L05-E 5V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92 MOD, 3 PIN Renesas Electronics Corporation UA78L05ACLPM vs HA178L05-E
IP140R-05-883BR1 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN TT Electronics Power and Hybrid / Semelab Limited UA78L05ACLPM vs IP140R-05-883BR1
L78L05CZTR 5V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics UA78L05ACLPM vs L78L05CZTR
L78L05ABU 5V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN STMicroelectronics UA78L05ACLPM vs L78L05ABU
ZR78L05G Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc UA78L05ACLPM vs ZR78L05G
UA78L05QLPR 3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 3-TO-92 Texas Instruments UA78L05ACLPM vs UA78L05QLPR
UA78L05CPK 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 Texas Instruments UA78L05ACLPM vs UA78L05CPK
ML78L05A-FBL1 Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN Micro Electronics Corporation UA78L05ACLPM vs ML78L05A-FBL1
UPC78L05J Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 NEC Electronics America Inc UA78L05ACLPM vs UPC78L05J
LM78L05ABZX Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation UA78L05ACLPM vs LM78L05ABZX

UA78L05ACLPM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA78L05ACLPM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA78L05ACLPM by Texas Instruments

  • Please alert me when UA78L05ACLPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UA78L05ACLPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA78L05ACLPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UA78L05ACLPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA78L05ACLPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA78L05ACLPM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: