Part Details for UA78L05ACLP by Texas Instruments
Overview of UA78L05ACLP by Texas Instruments
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78L05ACLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8350
|
Newark | Ic, Pos Voltage Regulator, 5V, To92-3, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7V, Input Voltage Max:20V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L05ACLP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.4160 | Buy Now |
DISTI #
2156-UA78L05ACLP-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
19643 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-1365-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7044 In Stock |
|
$0.6313 / $1.5700 | Buy Now |
DISTI #
595-UA78L05ACLP
|
Mouser Electronics | Linear Voltage Regulators 5.0V 100mA RoHS: Compliant | 7729 |
|
$0.6070 / $1.2400 | Buy Now |
DISTI #
V99:2348_07427518
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2249 | Americas - 358 |
|
$0.5979 / $0.8658 | Buy Now |
DISTI #
70815545
|
Verical | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2249 | Americas - 358 |
|
$0.5979 / $0.8112 | Buy Now |
|
Bristol Electronics | 5790 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 160 |
|
$1.0925 / $2.1850 | Buy Now |
Part Details for UA78L05ACLP
UA78L05ACLP CAD Models
UA78L05ACLP Part Data Attributes
|
UA78L05ACLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05ACLP
Texas Instruments
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 , 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | T | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78L05ACLP
This table gives cross-reference parts and alternative options found for UA78L05ACLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05ACLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L05AZTF | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | UA78L05ACLP vs KA78L05AZTF |
MC78L05ACPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | UA78L05ACLP vs MC78L05ACPRPG |
MC78L05ACPRE | 5V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | UA78L05ACLP vs MC78L05ACPRE |
L78L05ACZ | Positive voltage regulators | STMicroelectronics | UA78L05ACLP vs L78L05ACZ |
UA78L05ACLPR | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | UA78L05ACLP vs UA78L05ACLPR |
MC78L05ACPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | UA78L05ACLP vs MC78L05ACPG |
UA78L05ACLPME3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | UA78L05ACLP vs UA78L05ACLPME3 |
MC78L05ACZ | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Samsung Semiconductor | UA78L05ACLP vs MC78L05ACZ |
LM78L05ACZ | 3-Terminal 0.1A Positive Voltage Regulator, 10000-BLKBG | onsemi | UA78L05ACLP vs LM78L05ACZ |
MC78L05ACPRMG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | UA78L05ACLP vs MC78L05ACPRMG |