Part Details for UA78L05ACLPME3 by Texas Instruments
Overview of UA78L05ACLPME3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78L05ACLPME3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50712-1-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6190 In Stock |
|
$0.1288 / $0.4500 | Buy Now |
DISTI #
595-UA78L05ACLPME3
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Fixed Pos Voltage Regulator RoHS: Compliant | 6742 |
|
$0.1280 / $0.4500 | Buy Now |
Part Details for UA78L05ACLPME3
UA78L05ACLPME3 CAD Models
UA78L05ACLPME3 Part Data Attributes
|
UA78L05ACLPME3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05ACLPME3
Texas Instruments
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | T | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78L05ACLPME3
This table gives cross-reference parts and alternative options found for UA78L05ACLPME3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05ACLPME3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L05AZTF | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | UA78L05ACLPME3 vs KA78L05AZTF |
MC78L05ACPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | UA78L05ACLPME3 vs MC78L05ACPRPG |
MC78L05ACPRE | 5V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | UA78L05ACLPME3 vs MC78L05ACPRE |
L78L05ACZ | Positive voltage regulators | STMicroelectronics | UA78L05ACLPME3 vs L78L05ACZ |
UA78L05ACLPR | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | UA78L05ACLPME3 vs UA78L05ACLPR |
MC78L05ACPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | UA78L05ACLPME3 vs MC78L05ACPG |
MC78L05ACZ | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Samsung Semiconductor | UA78L05ACLPME3 vs MC78L05ACZ |
UA78L05ACLP | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | UA78L05ACLPME3 vs UA78L05ACLP |
LM78L05ACZ | 3-Terminal 0.1A Positive Voltage Regulator, 10000-BLKBG | onsemi | UA78L05ACLPME3 vs LM78L05ACZ |
MC78L05ACPRMG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | UA78L05ACLPME3 vs MC78L05ACPRMG |