Part Details for TPS3808G01DRVTG4 by Texas Instruments
Overview of TPS3808G01DRVTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS3808G01DRVTG4
TPS3808G01DRVTG4 CAD Models
TPS3808G01DRVTG4 Part Data Attributes:
|
TPS3808G01DRVTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3808G01DRVTG4
Texas Instruments
Low Quiescent Current, Programmable-Delay Supervisory Circuit 6-WSON -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC6,.08,25 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.405V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for TPS3808G01DRVTG4
This table gives cross-reference parts and alternative options found for TPS3808G01DRVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3808G01DRVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3808G01DRVR | Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125 | Texas Instruments | TPS3808G01DRVTG4 vs TPS3808G01DRVR |
TPS3808G01DRVRG4 | Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125 | Texas Instruments | TPS3808G01DRVTG4 vs TPS3808G01DRVRG4 |
TPS3808G01QDRVRQ1 | Automotive, low-quiescent current programmable-delay supervisor 6-WSON -40 to 125 | Texas Instruments | TPS3808G01DRVTG4 vs TPS3808G01QDRVRQ1 |
TPS3808G01DRVT | Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125 | Texas Instruments | TPS3808G01DRVTG4 vs TPS3808G01DRVT |