-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1317
|
Newark | Cap, Mlcc, 0805/2012, 25V, X5R, 10 Uf 10 %, T&r |Taiyo Yuden TMK212BBJ106KG8T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0860 | Buy Now |
DISTI #
587-TMK212BBJ106KG8TTR-ND
|
DigiKey | CAP CER 10UF 25V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0679 | Buy Now |
DISTI #
TMK212BBJ106KG8T
|
Avnet Americas | Cap Ceramic 10uF 25V X5R 10% SMD 0805 85°C T/R - Tape and Reel (Alt: TMK212BBJ106KG8T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0531 / $0.0598 | Buy Now |
DISTI #
963-TMK212BBJ106KG8T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BAST21GBB5106KT 25V 10uF X5R 0805 10 % RoHS: Compliant | 41987 |
|
$0.0440 / $0.2900 | Buy Now |
|
Future Electronics | for plexus RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0448 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0492 / $0.0581 | Buy Now |
DISTI #
TMK212BBJ106KG8T
|
Avnet Americas | Cap Ceramic 10uF 25V X5R 10% SMD 0805 85°C T/R - Tape and Reel (Alt: TMK212BBJ106KG8T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0531 / $0.0598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK212BBJ106KG8T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212BBJ106KG8T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TMK212BBJ106KG8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212BBJ106KG8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAST21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212BBJ106KG8T vs MBAST21GBB5106KTNA01 |
MCAST21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212BBJ106KG8T vs MCAST21GBB5106KTNA01 |
MLAST21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212BBJ106KG8T vs MLAST21GBB5106KTNA01 |
MSAST21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212BBJ106KG8T vs MSAST21GBB5106KTNA01 |
MBAST21GBB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212BBJ106KG8T vs MBAST21GBB5106KTNA18 |
MMAST21GBB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212BBJ106KG8T vs MMAST21GBB5106KTNA18 |
CS2012X5R106K250NRE | Ceramic Capacitor, Ceramic, | Samwha Electronics | TMK212BBJ106KG8T vs CS2012X5R106K250NRE |