Part Details for MLAST21GBB5106KTNA01 by TAIYO YUDEN
Overview of MLAST21GBB5106KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLAST21GBB5106KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLAST21GBB5106KTNA01TR-ND
|
DigiKey | CAP CER 10UF 25V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0364 | Buy Now |
DISTI #
MLAST21GBB5106KTNA
|
Avnet Americas | CAP ,MLCC ,0805,25V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MLAST21GBB5106KTNA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0292 | Buy Now |
DISTI #
963-MLAST21GBB5106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0280 / $0.1800 | Order Now |
|
Future Electronics | Cap Ceramic 10uF 25V X5R 10% Pad SMD 0805 85C T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0254 / $0.0289 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0195 / $0.0303 | Buy Now |
DISTI #
MLAST21GBB5106KTNA
|
Avnet Americas | CAP ,MLCC ,0805,25V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MLAST21GBB5106KTNA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0292 | Buy Now |
Part Details for MLAST21GBB5106KTNA01
MLAST21GBB5106KTNA01 CAD Models
MLAST21GBB5106KTNA01 Part Data Attributes:
|
MLAST21GBB5106KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLAST21GBB5106KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MLAST21GBB5106KTNA01
This table gives cross-reference parts and alternative options found for MLAST21GBB5106KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLAST21GBB5106KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAST21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLAST21GBB5106KTNA01 vs MBAST21GBB5106KTNA01 |
MCAST21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLAST21GBB5106KTNA01 vs MCAST21GBB5106KTNA01 |
MSAST21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLAST21GBB5106KTNA01 vs MSAST21GBB5106KTNA01 |
MBAST21GBB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLAST21GBB5106KTNA01 vs MBAST21GBB5106KTNA18 |
MMAST21GBB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLAST21GBB5106KTNA01 vs MMAST21GBB5106KTNA18 |
CS2012X5R106K250NRE | Ceramic Capacitor, Ceramic, | Samwha Electronics | MLAST21GBB5106KTNA01 vs CS2012X5R106K250NRE |