Part Details for CS2012X5R106K250NRE by Samwha Electronics
Overview of CS2012X5R106K250NRE by Samwha Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2012X5R106K250NRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0171 | Buy Now |
DISTI #
CS2012X5R106K250NR
|
TME | Capacitor: ceramic, 10uF, 25V, X5R, ±10%, SMD, 0805 Min Qty: 30000 | 0 |
|
$0.0177 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
KKH2266
|
Rutronik | KC 10µF 0805 10% 25V X5R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 90000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0130 / $0.0132 | Buy Now |
Part Details for CS2012X5R106K250NRE
CS2012X5R106K250NRE CAD Models
CS2012X5R106K250NRE Part Data Attributes:
|
CS2012X5R106K250NRE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X5R106K250NRE
Samwha Electronics
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS2012X5R106K250NRE
This table gives cross-reference parts and alternative options found for CS2012X5R106K250NRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012X5R106K250NRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC0805A106KAYENN-S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Infinex | CS2012X5R106K250NRE vs XC0805A106KAYENN-S |
MLAST21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X5R106K250NRE vs MLAST21GBB5106KTNA01 |
MCAST21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X5R106K250NRE vs MCAST21GBB5106KTNA01 |
MCAST21GBB5106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X5R106K250NRE vs MCAST21GBB5106KTNA1J |
MBAST21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X5R106K250NRE vs MBAST21GBB5106KTNA01 |