Part Details for TLP552 by Toshiba America Electronic Components
Overview of TLP552 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TLP552
TLP552 CAD Models
TLP552 Part Data Attributes:
|
TLP552
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP552
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED; OPEN COLLECTOR | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for TLP552
This table gives cross-reference parts and alternative options found for TLP552. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP552, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | TLP552 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps | Isocom Components | TLP552 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation | TT Electronics OPTEK Technology | TLP552 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | TLP552 vs 6N137 |
6N137-X006 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps, DIP- 8 | Vishay Intertechnologies | TLP552 vs 6N137-X006 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8 | Broadcom Limited | TLP552 vs 6N137 |
6N137 | 8 Pin 2-Channel Optocoupler 8-PDIP | Texas Instruments | TLP552 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, DIP-8 | NEC Electronics America Inc | TLP552 vs 6N137 |
PS2007B | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, DIP-8 | NEC Electronics America Inc | TLP552 vs PS2007B |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, DIL-8 | Isocom LTD | TLP552 vs 6N137 |