TLP552 vs 6N137 feature comparison

TLP552 Toshiba America Electronic Components

Buy Now Datasheet

6N137 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Package Description DIP-8 PLASTIC, DIP-8
Reach Compliance Code unknown not_compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Toshiba Texas Instruments
Additional Feature UL RECOGNIZED; OPEN COLLECTOR OPEN COLLECTOR, UL RECOGNIZED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 2500 V 3000 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 9 1
Pbfree Code No
Rohs Code No
Hysteresis Ratio-Nom 0.0167

Compare TLP552 with alternatives

Compare 6N137 with alternatives