-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0151
|
Newark | Voltage Ref, Shunt, 2.495V-36V, Dip-8, Voltage Reference Type:Shunt - Adjustable, Product Range:Tl431 Series, Reference Voltage:2.495V To 36V, Initial Accuracy:1%, Temperature Coefficient:-, Voltage Reference Case Style:Dip, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TL431ACP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4300 / $0.5180 | Buy Now |
DISTI #
2156-TL431ACP-ND
|
DigiKey | IC VREF SHUNT ADJ 1% 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
98116 In Stock |
|
$0.1100 | Buy Now |
DISTI #
296-10182-5-ND
|
DigiKey | IC VREF SHUNT ADJ 1% 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3135 In Stock |
|
$0.1272 / $0.4500 | Buy Now |
DISTI #
595-TL431ACP
|
Mouser Electronics | Voltage References Adj Shunt RoHS: Compliant | 1458 |
|
$0.0980 / $0.4400 | Buy Now |
|
Bristol Electronics | 272 |
|
RFQ | ||
|
Bristol Electronics | 177 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 100 |
|
$0.2625 / $0.5250 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 95 |
|
$0.2625 / $0.5250 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, DIP | 89 |
|
$0.1414 / $0.2121 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, DIP | 12 |
|
$0.2675 / $0.5350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431ACP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431ACP
Texas Instruments
Adjustable precision shunt regulator 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL431ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BCPG | Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE | onsemi | TL431ACP vs TL431BCPG |
KA431 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | TL431ACP vs KA431 |
NJM431D | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, DIP-8 | Nisshinbo Micro Devices | TL431ACP vs NJM431D |
TL431MJGB | Adjustable Precision Shunt Regulator 8-CDIP -55 to 125 | Texas Instruments | TL431ACP vs TL431MJGB |
TL431BCPE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TL431ACP vs TL431BCPE4 |
TL431BIPE4 | 0.5% Accuracy Adjustable Precision Shunt Regulator 8-PDIP -40 to 85 | Texas Instruments | TL431ACP vs TL431BIPE4 |
TL431AIPE4 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TL431ACP vs TL431AIPE4 |
LX1431IM | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Microsemi Corporation | TL431ACP vs LX1431IM |
TL431ACPG | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | TL431ACP vs TL431ACPG |
TL431ACP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 | Motorola Mobility LLC | TL431ACP vs TL431ACP |