Part Details for TL431AIPE4 by Rochester Electronics LLC
Overview of TL431AIPE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL431AIPE4
TL431AIPE4 CAD Models
TL431AIPE4 Part Data Attributes
|
TL431AIPE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL431AIPE4
Rochester Electronics LLC
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 109.018 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for TL431AIPE4
This table gives cross-reference parts and alternative options found for TL431AIPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AIPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BCPG | Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE | onsemi | TL431AIPE4 vs TL431BCPG |
KA431 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | TL431AIPE4 vs KA431 |
NJM431D | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, DIP-8 | Nisshinbo Micro Devices | TL431AIPE4 vs NJM431D |
TL431MJGB | Adjustable Precision Shunt Regulator 8-CDIP -55 to 125 | Texas Instruments | TL431AIPE4 vs TL431MJGB |
TL431BCPE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TL431AIPE4 vs TL431BCPE4 |
TL431BIPE4 | 0.5% Accuracy Adjustable Precision Shunt Regulator 8-PDIP -40 to 85 | Texas Instruments | TL431AIPE4 vs TL431BIPE4 |
LX1431IM | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Microsemi Corporation | TL431AIPE4 vs LX1431IM |
TL431ACPG | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | TL431AIPE4 vs TL431ACPG |
TL431ACP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 | Motorola Mobility LLC | TL431AIPE4 vs TL431ACP |
TL431AIP | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TL431AIPE4 vs TL431AIP |