Datasheets
TL431CP by:

1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05

Part Details for TL431CP by Motorola Mobility LLC

Overview of TL431CP by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for TL431CP

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 14 4950
  • 14 $0.3750
  • 41 $0.1875
  • 268 $0.1125
  • 1,335 $0.0750
  • 4,668 $0.0562
$0.0562 / $0.3750 Buy Now

Part Details for TL431CP

TL431CP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL431CP Part Data Attributes

TL431CP Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
TL431CP Motorola Mobility LLC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature PROGRAMMABLE TO 36V
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.78 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.1 A
Output Voltage-Max 36 V
Output Voltage-Min 2.495 V
Output Voltage-Nom 2.495 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.45 mm
Supply Current-Max (Isup) 100 mA
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trim/Adjustable Output YES
Width 7.62 mm

Alternate Parts for TL431CP

This table gives cross-reference parts and alternative options found for TL431CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL431BCPG Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE onsemi TL431CP vs TL431BCPG
KA431 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDIP8, 0.300 INCH, DIP-8 Samsung Semiconductor TL431CP vs KA431
NJM431D Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, DIP-8 Nisshinbo Micro Devices TL431CP vs NJM431D
TL431MJGB Adjustable Precision Shunt Regulator 8-CDIP -55 to 125 Texas Instruments TL431CP vs TL431MJGB
TL431BCPE4 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TL431CP vs TL431BCPE4
TL431BIPE4 0.5% Accuracy Adjustable Precision Shunt Regulator 8-PDIP -40 to 85 Texas Instruments TL431CP vs TL431BIPE4
TL431AIPE4 Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TL431CP vs TL431AIPE4
LX1431IM Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8, LEAD FREE, PLASTIC, DIP-8 Microsemi Corporation TL431CP vs LX1431IM
TL431ACPG Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8 Rochester Electronics LLC TL431CP vs TL431ACPG
TL431ACP 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 Motorola Mobility LLC TL431CP vs TL431ACP
Part Number Description Manufacturer Compare
TL431ACPG Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE onsemi TL431CP vs TL431ACPG
TL431AIPE4 Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TL431CP vs TL431AIPE4
TL431AIDBZR Adjustable precision shunt regulator 3-SOT-23 -40 to 85 Texas Instruments TL431CP vs TL431AIDBZR
TL431AIDBZR Three Terminal Voltage Reference Nexperia TL431CP vs TL431AIDBZR
TL431AIDBZRG4 Adjustable precision shunt regulator 3-SOT-23 -40 to 85 Texas Instruments TL431CP vs TL431AIDBZRG4
TL431BIPG Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE onsemi TL431CP vs TL431BIPG
TL431ACP Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TL431CP vs TL431ACP
TL431MJG883B 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, CDIP8, CERAMIC, DIP-8 Texas Instruments TL431CP vs TL431MJG883B
TL431ACDBZR Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN Rochester Electronics LLC TL431CP vs TL431ACDBZR
TL431BIPE4 0.5% Accuracy Adjustable Precision Shunt Regulator 8-PDIP -40 to 85 Texas Instruments TL431CP vs TL431BIPE4

TL431CP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL431CP by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL431CP by Motorola Mobility LLC

  • Please alert me when TL431CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL431CP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL431CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL431CP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL431CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL431CP by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: