Part Details for SN75C1154DW-00 by Texas Instruments
Overview of SN75C1154DW-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SN75C1154DW-00
SN75C1154DW-00 CAD Models
SN75C1154DW-00 Part Data Attributes:
|
SN75C1154DW-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C1154DW-00
Texas Instruments
LINE TRANSCEIVER, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
Alternate Parts for SN75C1154DW-00
This table gives cross-reference parts and alternative options found for SN75C1154DW-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C1154DW-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C1154DWG4 | Quadruple Low-Power Drivers/Receivers 20-SOIC 0 to 70 | Texas Instruments | SN75C1154DW-00 vs SN75C1154DWG4 |
SN75C1154DWR | Quadruple Low-Power Drivers/Receivers 20-SOIC 0 to 70 | Texas Instruments | SN75C1154DW-00 vs SN75C1154DWR |
SN75C1154DWR | QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN75C1154DW-00 vs SN75C1154DWR |
SN75C1154DW | Quadruple Low-Power Drivers/Receivers 20-SOIC 0 to 70 | Texas Instruments | SN75C1154DW-00 vs SN75C1154DW |
SN75C1154DW | QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN75C1154DW-00 vs SN75C1154DW |
SN75C1154DWRG4 | QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75C1154DW-00 vs SN75C1154DWRG4 |
SN75C1154DWE4 | QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75C1154DW-00 vs SN75C1154DWE4 |