Part Details for SN75C1154DWRG4 by Texas Instruments
Overview of SN75C1154DWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SN75C1154DWRG4
SN75C1154DWRG4 CAD Models
SN75C1154DWRG4 Part Data Attributes:
|
SN75C1154DWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C1154DWRG4
Texas Instruments
QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
Alternate Parts for SN75C1154DWRG4
This table gives cross-reference parts and alternative options found for SN75C1154DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C1154DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C1154DWG4 | Quadruple Low-Power Drivers/Receivers 20-SOIC 0 to 70 | Texas Instruments | SN75C1154DWRG4 vs SN75C1154DWG4 |
SN75C1154DWR | Quadruple Low-Power Drivers/Receivers 20-SOIC 0 to 70 | Texas Instruments | SN75C1154DWRG4 vs SN75C1154DWR |
SN75C1154DWR | QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN75C1154DWRG4 vs SN75C1154DWR |
SN75C1154DW | Quadruple Low-Power Drivers/Receivers 20-SOIC 0 to 70 | Texas Instruments | SN75C1154DWRG4 vs SN75C1154DW |
SN75C1154DW | QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN75C1154DWRG4 vs SN75C1154DW |
SN75C1154DWE4 | QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN75C1154DWRG4 vs SN75C1154DWE4 |