-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Low-Power Drivers/Receivers 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN75C1154N
|
Mouser Electronics | RS-232 Interface IC Quad RS232 Transcvr RoHS: Compliant | 185 |
|
$1.5600 / $3.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 19 |
|
$1.3500 / $1.8000 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 4-Receiver, 20 Pin, Plastic, DIP | 280 |
|
$1.4625 / $3.3750 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 4-Receiver, 20 Pin, Plastic, DIP | 20 |
|
$1.2950 / $2.0720 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 4-Receiver, 20 Pin, Plastic, DIP | 15 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | Line Transceiver, 4-Driver, 4-Receiver, 20 Pin, Plastic, DIP | 24 |
|
$1.0500 / $1.7500 | Buy Now |
|
Rochester Electronics | SN75C1154 Quadruple Low-Power Drivers/Receivers RoHS: Not Compliant Status: Active Min Qty: 1 | 1830 |
|
$1.5000 / $1.7700 | Buy Now |
|
Ameya Holding Limited | DIP 20 QUAD RS232 TRANSCEIVER | 6460 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C1154N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C1154N
Texas Instruments
Quadruple Low-Power Drivers/Receivers 20-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3500 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN75C1154N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C1154N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C1154N-00 | LINE TRANSCEIVER, PDIP20 | Texas Instruments | SN75C1154N vs SN75C1154N-00 |
SN75C1154N | QUAD LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | SN75C1154N vs SN75C1154N |
SN75C1154N-10 | LINE TRANSCEIVER, PDIP20 | Texas Instruments | SN75C1154N vs SN75C1154N-10 |