Part Details for SMBD914E6433 by Siemens
Overview of SMBD914E6433 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMBD914E6433
SMBD914E6433 CAD Models
SMBD914E6433 Part Data Attributes:
|
SMBD914E6433
Siemens
Buy Now
Datasheet
|
Compare Parts:
SMBD914E6433
Siemens
Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | END |
Alternate Parts for SMBD914E6433
This table gives cross-reference parts and alternative options found for SMBD914E6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBD914E6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBD914/T3 | Rectifier Diode | Nexperia | SMBD914E6433 vs PMBD914/T3 |
PMBD914/T4 | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | SMBD914E6433 vs PMBD914/T4 |
PMBD914T/R | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | SMBD914E6433 vs PMBD914T/R |
SMBD6050 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon | Siemens | SMBD914E6433 vs SMBD6050 |
PMBD914,215 | PMBD914 - Single high-speed switching diode TO-236 3-Pin | NXP Semiconductors | SMBD914E6433 vs PMBD914,215 |
933856870235 | 0.215A, 85V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | SMBD914E6433 vs 933856870235 |
PMBD914TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | SMBD914E6433 vs PMBD914TRL13 |
PMBD914/DG | Rectifier Diode | Nexperia | SMBD914E6433 vs PMBD914/DG |
PMBD914 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | SMBD914E6433 vs PMBD914 |
933856870215 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | SMBD914E6433 vs 933856870215 |