Part Details for BAS16E6327 by Siemens
Overview of BAS16E6327 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2291 |
|
RFQ |
Part Details for BAS16E6327
BAS16E6327 CAD Models
BAS16E6327 Part Data Attributes
|
BAS16E6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAS16E6327
Siemens
Rectifier Diode, 1 Element, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16E6327
This table gives cross-reference parts and alternative options found for BAS16E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16LT1 | SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | BAS16E6327 vs BAS16LT1 |
BAS16L | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BAS16E6327 vs BAS16L |
BAS16-13-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16E6327 vs BAS16-13-F |
MMBD4148-13-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16E6327 vs MMBD4148-13-F |
BAS16TC | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Zetex / Diodes Inc | BAS16E6327 vs BAS16TC |
BAS16 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, | Zetex / Diodes Inc | BAS16E6327 vs BAS16 |
BAS16 | Rectifier Diode, 1 Element, 0.05A, 85V V(RRM), Silicon, TO-236, TO-236, 3 PIN | Dynex Semiconductor | BAS16E6327 vs BAS16 |
BAS16TA | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Zetex / Diodes Inc | BAS16E6327 vs BAS16TA |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAS16E6327 vs BAS16 |
BAS16-T1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS16E6327 vs BAS16-T1 |