Part Details for PMBD914,215 by NXP Semiconductors
Overview of PMBD914,215 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PMBD914,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMBD914,215-954-ND
|
DigiKey | DIODE GP 100V 215MA TO236AB Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
116105 In Stock |
|
$0.0200 | Buy Now |
|
Bristol Electronics | 6865 |
|
RFQ | ||
|
Quest Components | 0.215 A, 100 V, SILICON, SIGNAL DIODE, TO-236AB | 13018 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | 0.215 A, 100 V, SILICON, SIGNAL DIODE, TO-236AB | 2400 |
|
$0.0474 / $0.1580 | Buy Now |
|
Rochester Electronics | PMBD914 - Rectifier Diode, 0.215A, 100V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 116105 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PMBD914,215
PMBD914,215 CAD Models
PMBD914,215 Part Data Attributes
|
PMBD914,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBD914,215
NXP Semiconductors
PMBD914 - Single high-speed switching diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMBD914,215
This table gives cross-reference parts and alternative options found for PMBD914,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBD914,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBD914 | Rectifier Diode | Nexperia | PMBD914,215 vs PMBD914 |
PMBD914212 | 0.215A, 85V, SILICON, SIGNAL DIODE | NXP Semiconductors | PMBD914,215 vs PMBD914212 |
SMBD914E6433 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | PMBD914,215 vs SMBD914E6433 |
PMBD914T/R | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBD914,215 vs PMBD914T/R |
PMBD914-T | 0.215A, 100V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PMBD914,215 vs PMBD914-T |
PMBD914,235 | PMBD914 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | PMBD914,215 vs PMBD914,235 |
PMBD914,215 | PMBD914 - High-speed switching diode@en-us TO-236 3-Pin | Nexperia | PMBD914,215 vs PMBD914,215 |
933856870215 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB | Nexperia | PMBD914,215 vs 933856870215 |
SMBD914 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | PMBD914,215 vs SMBD914 |
PMBD914/T3 | Rectifier Diode | Nexperia | PMBD914,215 vs PMBD914/T3 |