SKY65004-21 vs SKY65013-214LF feature comparison

SKY65004-21 Skyworks Solutions Inc

Buy Now Datasheet

SKY65013-214LF Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description 4 X 4 MM, ROHS COMPLIANT, MCM-3 ROHS COMPLIANT, PLASTIC, MICRO-X-4
Reach Compliance Code unknown unknown
Construction COMPONENT COMPONENT
Gain 14.5 dB 10.5 dB
Input Power-Max (CW) 27 dBm 15 dBm
JESD-609 Code e4
Operating Frequency-Max 2500 MHz 6000 MHz
Operating Frequency-Min 250 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Characteristic Impedance 50 Ω
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR
Power Supplies 3.5 V
Surface Mount YES
Technology GAAS
VSWR-Max 2

Compare SKY65004-21 with alternatives

Compare SKY65013-214LF with alternatives