Part Details for S25FL064LABMFB010 by Infineon Technologies AG
Overview of S25FL064LABMFB010 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL064LABMFB010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5868
|
Newark | Flash Memory, 64Mbit, -40 To 105Deg C Rohs Compliant: Yes |Infineon S25FL064LABMFB010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8600 / $3.6300 | Buy Now |
DISTI #
S25FL064LABMFB010-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2760 In Stock |
|
$2.5973 / $3.6000 | Buy Now |
DISTI #
727-S25FL064LABMF010
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 1113 |
|
$2.4600 / $3.4900 | Buy Now |
|
Future Electronics | 64-Mbit (8-Mbyte) 3.0 V FL-L SPI Flash Memory RoHS: Non Compliant pbFree: No Min Qty: 280 Package Multiple: 2800 Container: Tray | 560Tray |
|
$2.4600 | Buy Now |
|
Rochester Electronics | S25FL064L - (8-MB), 3.0V FL-L SPI Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 657 |
|
$2.0600 / $2.4200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 280 | 560 |
|
$2.4900 / $2.6700 | Buy Now |
Part Details for S25FL064LABMFB010
S25FL064LABMFB010 CAD Models
S25FL064LABMFB010 Part Data Attributes:
|
S25FL064LABMFB010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL064LABMFB010
Infineon Technologies AG
Flash, 16MX4, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO HAVE X1 MEMORY WIDTH | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.28 mm |
Alternate Parts for S25FL064LABMFB010
This table gives cross-reference parts and alternative options found for S25FL064LABMFB010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064LABMFB010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064LABMFA010 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFB010 vs S25FL064LABMFA010 |
S25FL064LABMFI011 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFB010 vs S25FL064LABMFI011 |
S25FL064LABMFV011 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFB010 vs S25FL064LABMFV011 |
S25FL064LABMFV010 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFB010 vs S25FL064LABMFV010 |
S25FL064LABMFM010 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFB010 vs S25FL064LABMFM010 |
S25FL064LABMFA013 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFB010 vs S25FL064LABMFA013 |