-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX4, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5866
|
Newark | Flash Memory, 64Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S25FL064LABMFA010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3200 / $3.0400 | Buy Now |
DISTI #
23AC0567
|
Newark | Nor/Tray Rohs Compliant: Yes |Infineon S25FL064LABMFA010 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-S25FL064LABMFA010-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
189 In Stock |
|
$1.9293 / $3.0100 | Buy Now |
DISTI #
S25FL064LABMFA010
|
Avnet Americas | NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 8-Pin SOIC Tray - Trays (Alt: S25FL064LABMFA010) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.0770 | Buy Now |
DISTI #
727-S25FL064LAMFA010
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 394 |
|
$2.0800 / $2.9200 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 108MHz 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Container: Tray | 0Tray |
|
$2.0800 / $2.2200 | Buy Now |
DISTI #
S25FL064LABMFA010
|
Avnet Americas | NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 8-Pin SOIC Tray - Trays (Alt: S25FL064LABMFA010) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL064LABMFA010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL064LABMFA010
Infineon Technologies AG
Flash, 16MX4, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO HAVE X1 MEMORY WIDTH | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.28 mm |
This table gives cross-reference parts and alternative options found for S25FL064LABMFA010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064LABMFA010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064LABMFM013 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFA010 vs S25FL064LABMFM013 |
S25FL064LABMFM011 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFA010 vs S25FL064LABMFM011 |
S25FL064LABMFB011 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFA010 vs S25FL064LABMFB011 |
S25FL064LABMFB013 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFA010 vs S25FL064LABMFB013 |
S25FL064LABMFV010 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFA010 vs S25FL064LABMFV010 |
S25FL064LABMFI010 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFA010 vs S25FL064LABMFI010 |
S25FL064LABMFN011 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFA010 vs S25FL064LABMFN011 |
S25FL064LABMFN013 | Flash, 16MX4, PDSO8, SOIC-8 | Infineon Technologies AG | S25FL064LABMFA010 vs S25FL064LABMFN013 |
S25FL064LABMFA013 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFA010 vs S25FL064LABMFA013 |
S25FL064LABMFA011 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFA010 vs S25FL064LABMFA011 |