Part Details for SST26VF064BEUI-104I/SM by Microchip Technology Inc
Overview of SST26VF064BEUI-104I/SM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST26VF064BEUI-104I/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6938
|
Newark | Flash Memory, 64Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:64Mbit, Flash Memory Configuration:8M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soij, No. Of Pins:8Pins, Clock Frequency:104Mhz, Access Time:-, Rohs Compliant: Yes |Microchip SST26VF064BEUI-104I/SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$4.1200 / $4.4500 | Buy Now |
DISTI #
23AH3614
|
Newark | 64Mb 2.3V To 3.6V Sqi Flash Memory W/Eui 8 Soij .208In Tube Rohs Compliant: Yes |Microchip SST26VF064BEUI-104I/SM Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 | Buy Now |
DISTI #
SST26VF064BEUI-104I/SM-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8SOIJ Min Qty: 1 Lead time: 5 Weeks Container: Tube |
290 In Stock |
|
$4.0788 / $4.4100 | Buy Now |
DISTI #
SST26VF064BEUI-104
|
Avnet Americas | NOR Flash 64Mbit 64M X 1bit/32M X 2bit/16M X 4bit SPI 3V 8ns 8-Pin SOIJ Tube - Rail/Tube (Alt: SST26VF064BEUI-104) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.9600 / $4.2800 | Buy Now |
DISTI #
579-6VF064BEUI104ISM
|
Mouser Electronics | NOR Flash 64Mb 2.3V to 3.6V SQI Flash Memory with EUI48 & EUI64 Mac Addresses | 2918 |
|
$3.9500 / $4.2800 | Buy Now |
DISTI #
SST26VF064BEUI-104I/SM
|
Microchip Technology Inc | 64Mb 2.3V to 3.6V SQI Flash Memory with EUI48 & EUI64 Mac Addresses, Projected EOL: 2044-04-11 RoHS: Compliant pbFree: Yes |
830 Alternates Available |
|
$3.5400 / $4.2800 | Buy Now |
|
Future Electronics | 64MB 2.3V TO 3.6V SQI FLASH MEMO RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 Container: Tube | 0Tube |
|
$3.8900 / $4.5000 | Buy Now |
|
Onlinecomponents.com | NOR Flash 64Mbit 64M X 1bit/32M X 2bit/16M X 4bit SPI 3V 8ns 8-Pin SOIJ Tube - Rail/Tube |
70 In Stock 810 Factory Stock |
|
$3.5700 / $4.5500 | Buy Now |
DISTI #
26VF064BEUI-104ISM
|
TME | IC: FLASH memory, 64MbFLASH, SDI,SPI,SQI, 104MHz, 2.3÷3.6V, SO8 Min Qty: 1 | 74 |
|
$4.0400 / $4.4900 | Buy Now |
|
Ameya Holding Limited | IC: FLASH memory, 64Mb, SDI,SPI,SQI, 104MHz, 2.3÷3.6V, SO8, serial | 830 |
|
RFQ |
Part Details for SST26VF064BEUI-104I/SM
SST26VF064BEUI-104I/SM CAD Models
SST26VF064BEUI-104I/SM Part Data Attributes:
|
SST26VF064BEUI-104I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF064BEUI-104I/SM
Microchip Technology Inc
FLASH 3V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.26 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.045 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF064BEUI-104I/SM
This table gives cross-reference parts and alternative options found for SST26VF064BEUI-104I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF064BEUI-104I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064LABMFA013 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | SST26VF064BEUI-104I/SM vs S25FL064LABMFA013 |
S25FL064LABMFA011 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | SST26VF064BEUI-104I/SM vs S25FL064LABMFA011 |
S25FL064LABNFA010 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | SST26VF064BEUI-104I/SM vs S25FL064LABNFA010 |
S25FL064LABMFV013 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | SST26VF064BEUI-104I/SM vs S25FL064LABMFV013 |
S25FL064LABMFB013 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | SST26VF064BEUI-104I/SM vs S25FL064LABMFB013 |
AT45DB641E-MWHN2B-T | 64Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory, DFN, 2000/Tape & Reel | Renesas Electronics Corporation | SST26VF064BEUI-104I/SM vs AT45DB641E-MWHN2B-T |
S25FL064LABMFV000 | Flash, 16MX4, PDSO16, | Infineon Technologies AG | SST26VF064BEUI-104I/SM vs S25FL064LABMFV000 |
S25FL064LABMFM010 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | SST26VF064BEUI-104I/SM vs S25FL064LABMFM010 |
AT25DF641A-MH-Y | 64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support, DFN, 570/Tray | Renesas Electronics Corporation | SST26VF064BEUI-104I/SM vs AT25DF641A-MH-Y |
S25FL064LABMFI011 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | SST26VF064BEUI-104I/SM vs S25FL064LABMFI011 |