Datasheets
RTT0232R4FH4 by: Ralec

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,

Part Details for RTT0232R4FH4 by Ralec

Overview of RTT0232R4FH4 by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RTT0232R4FH4

RTT0232R4FH4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTT0232R4FH4 Part Data Attributes:

RTT0232R4FH4 Ralec
Buy Now Datasheet
Compare Parts:
RTT0232R4FH4 Ralec Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 32.4 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RTT0232R4FH4

This table gives cross-reference parts and alternative options found for RTT0232R4FH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0232R4FH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCTS000402-32R4FTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Chilisin Electronics Corp RTT0232R4FH4 vs BCTS000402-32R4FTH
TFA0402R32R4F-T10 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RTT0232R4FH4 vs TFA0402R32R4F-T10
CDF040232R41%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic RTT0232R4FH4 vs CDF040232R41%100PPM/KNP5
CDP040232R41%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic RTT0232R4FH4 vs CDP040232R41%100PPM/KNP10
AC0402FR-7D32R4L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation RTT0232R4FH4 vs AC0402FR-7D32R4L
CPW10-32R4-FY Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited RTT0232R4FH4 vs CPW10-32R4-FY
CRCW040232R4FKEDC Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RTT0232R4FH4 vs CRCW040232R4FKEDC
AF0402FR-7D32R4L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation RTT0232R4FH4 vs AF0402FR-7D32R4L
CR10-32R4-FK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited RTT0232R4FH4 vs CR10-32R4-FK
CDP040232R41%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic RTT0232R4FH4 vs CDP040232R41%100PPM/KNP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT0232R4FH4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT0232R4FH4 by Ralec

  • Please alert me when RTT0232R4FH4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTT0232R4FH4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT0232R4FH4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTT0232R4FH4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT0232R4FH4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT0232R4FH4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: