Part Details for CDP040232R41%100PPM/KNP20 by Microtech GmbH Electronic
Overview of CDP040232R41%100PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP040232R41%100PPM/KNP20
CDP040232R41%100PPM/KNP20 CAD Models
CDP040232R41%100PPM/KNP20 Part Data Attributes:
|
CDP040232R41%100PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP040232R41%100PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.05 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CDP040232R41%100PPM/KNP20
This table gives cross-reference parts and alternative options found for CDP040232R41%100PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP040232R41%100PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000402-32R4FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CDP040232R41%100PPM/KNP20 vs BCTS000402-32R4FTH |
TFA0402R32R4F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CDP040232R41%100PPM/KNP20 vs TFA0402R32R4F-T10 |
CDF040232R41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CDP040232R41%100PPM/KNP20 vs CDF040232R41%100PPM/KNP5 |
CDP040232R41%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CDP040232R41%100PPM/KNP20 vs CDP040232R41%100PPM/KNP10 |
AC0402FR-7D32R4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CDP040232R41%100PPM/KNP20 vs AC0402FR-7D32R4L |
CPW10-32R4-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CDP040232R41%100PPM/KNP20 vs CPW10-32R4-FY |
CRCW040232R4FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CDP040232R41%100PPM/KNP20 vs CRCW040232R4FKEDC |
AF0402FR-7D32R4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CDP040232R41%100PPM/KNP20 vs AF0402FR-7D32R4L |
CR10-32R4-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CDP040232R41%100PPM/KNP20 vs CR10-32R4-FK |
RTT0232R4FTH | RES,SMT,THICK FILM,32.4 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | Ralec | CDP040232R41%100PPM/KNP20 vs RTT0232R4FTH |