Datasheets
AC0402FR-7D32R4L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Part Details for AC0402FR-7D32R4L by YAGEO Corporation

Overview of AC0402FR-7D32R4L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC0402FR-7D32R4L

Part # Distributor Description Stock Price Buy
DISTI # AC0402FR-7D32R4L
Avnet Americas Chip Resistor Automotive Grade Thick Film 0402 32.4Ohm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-7D32R4L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel 0
RFQ
DISTI # 603-AC0402FR-7D32R4L
Mouser Electronics Thick Film Resistors - SMD 32.4Ohms 1/16W 0402 1% AEC-Q200 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0190
  • 100 $0.0100
  • 1,000 $0.0060
  • 2,500 $0.0050
  • 10,000 $0.0040
  • 20,000 $0.0020
$0.0020 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 0
  • 20,000 $0.0009
$0.0009 Buy Now

Part Details for AC0402FR-7D32R4L

AC0402FR-7D32R4L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AC0402FR-7D32R4L Part Data Attributes:

AC0402FR-7D32R4L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AC0402FR-7D32R4L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.32 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.0625 W
Reference Standard AEC-Q200
Resistance 32.4 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 50 V

Alternate Parts for AC0402FR-7D32R4L

This table gives cross-reference parts and alternative options found for AC0402FR-7D32R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-7D32R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCTS000402-32R4FTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Chilisin Electronics Corp AC0402FR-7D32R4L vs BCTS000402-32R4FTH
TFA0402R32R4F-T10 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) AC0402FR-7D32R4L vs TFA0402R32R4F-T10
CDF040232R41%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic AC0402FR-7D32R4L vs CDF040232R41%100PPM/KNP5
CDP040232R41%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic AC0402FR-7D32R4L vs CDP040232R41%100PPM/KNP10
CPW10-32R4-FY Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited AC0402FR-7D32R4L vs CPW10-32R4-FY
CRCW040232R4FKEDC Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies AC0402FR-7D32R4L vs CRCW040232R4FKEDC
AF0402FR-7D32R4L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation AC0402FR-7D32R4L vs AF0402FR-7D32R4L
CR10-32R4-FK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited AC0402FR-7D32R4L vs CR10-32R4-FK
CDP040232R41%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic AC0402FR-7D32R4L vs CDP040232R41%100PPM/KNP20
RTT0232R4FTH RES,SMT,THICK FILM,32.4 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE Ralec AC0402FR-7D32R4L vs RTT0232R4FTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0402FR-7D32R4L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0402FR-7D32R4L by YAGEO Corporation

  • Please alert me when AC0402FR-7D32R4L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AC0402FR-7D32R4L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0402FR-7D32R4L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AC0402FR-7D32R4L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0402FR-7D32R4L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0402FR-7D32R4L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: