-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B8637
|
Newark | Terminal, Ring Tongue, M6, 14Awg, Blue, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:Pn Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN14-14R-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$1.1800 / $1.4200 | Buy Now |
DISTI #
28AC1169
|
Newark | Ring Terminal, Nylon Insulated, 18 - 14 Rohs Compliant: Yes |Panduit PN14-14R-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.2800 | Buy Now |
DISTI #
298-15460-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1113 In Stock |
|
$1.0866 / $1.4000 | Buy Now |
DISTI #
PN14-14R-C
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 26.7mm 11.7mm Tin - Bulk (Alt: PN14-14R-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8121 | Buy Now |
DISTI #
90B8637
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 26.7mm 11.7mm Tin - Bulk (Alt: 90B8637) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 91 Partner Stock |
|
$1.2800 / $1.4200 | Buy Now |
DISTI #
644-PN14-14R-C
|
Mouser Electronics | Terminals NYL-RING 16-14 BLU 1/4 RoHS: Compliant | 2263 |
|
$0.8900 / $0.9500 | Buy Now |
DISTI #
70044380
|
RS | Ring Terminal 18 - 14 AWG 1/4 " stud size nylon insulated, Pan-Term PN14 Series | Panduit PN14-14R-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 5 |
|
$137.7800 / $149.7700 | Buy Now |
DISTI #
72260223
|
RS | Ring Terminal 18 - 14 AWG 1/4 " stud size nylon insulated, Pan-Term PN14 Seri | Panduit PN14-14R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.2400 | RFQ |
|
Bisco Industries | 800 |
|
Buy Now | ||
DISTI #
PANPN14-14R-C
|
Heilind Electronics | Ring Terminal, nylon 18 - 14 insulated, | Americas - 0 in Stock |
|
$1.0845 / $1.3882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PN14-14R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN14-14R-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for PN14-14R-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN14-14R-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
321045 | Ring Terminal, 2mm2 | TE Connectivity | PN14-14R-C vs 321045 |
8-31894-5 | PIDG R 22-16COMM 22-18 MIL 1/4 | TE Connectivity | PN14-14R-C vs 8-31894-5 |
8-321045-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | PN14-14R-C vs 8-321045-1 |
320571 | Ring Terminal, 1.42mm2 | TE Connectivity | PN14-14R-C vs 320571 |
2-31894-2 | PIDG 22-16 22-18MIL R 1/4;TAPE | TE Connectivity | PN14-14R-C vs 2-31894-2 |