-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1.42mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0365
|
Newark | Pidg R 22-16 Comm 22-18Mil 1/4 |Amp Te Connectivity 320571 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.2600 / $0.5100 | Buy Now |
DISTI #
66H6955
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320571 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6278 |
|
$0.2900 / $0.3430 | Buy Now |
DISTI #
06WX0259
|
Newark | Ring Tongue Terminal, Pidg Series, 1/4 ", M6, 16 Awg, 1.42 Mm , Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320571 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6686 |
|
$0.2930 / $0.4730 | Buy Now |
DISTI #
A27246-ND
|
DigiKey | CONN RING CIRC 16-22AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
20570 In Stock |
|
$0.2355 / $0.4900 | Buy Now |
DISTI #
66H6955
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin Loose Piece - Bulk (Alt: 66H6955) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 6288 Partner Stock |
|
$0.3130 / $0.6240 | Buy Now |
DISTI #
571-320571
|
Mouser Electronics | Terminals PIDG R 22-16 COMM 22-18MIL 1/4 RoHS: Compliant | 9154 |
|
$0.2350 / $0.4900 | Buy Now |
DISTI #
70082798
|
RS | Terminal Ring Tongue RING-041 Copper 22-16 AWG 300 VAC 1/4 (M6) PIDG | TE Connectivity 320571 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 860 |
|
$0.3690 / $0.5500 | Buy Now |
|
Future Electronics | PIDG Series 22 - 16 AWG Red Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2550 / $0.2750 | Buy Now |
DISTI #
AMP320571
|
Heilind Electronics | PIDG R 22-16 COMM 22-18MIL 1/4 M7928/4-150 | Americas - 22922 in Stock7500 On Order |
|
$0.2812 / $0.3555 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16 COMM 22-18MIL 1/4 RoHS: Compliant |
23513 In Stock |
|
$0.2275 / $0.3784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320571
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320571
TE Connectivity
Ring Terminal, 1.42mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 320571. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 320571, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN14-14R-C | Ring Terminal | Panduit Corp | 320571 vs PN14-14R-C |
321045 | Ring Terminal, 2mm2 | TE Connectivity | 320571 vs 321045 |
8-31894-5 | PIDG R 22-16COMM 22-18 MIL 1/4 | TE Connectivity | 320571 vs 8-31894-5 |
8-321045-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 320571 vs 8-321045-1 |
2-31894-2 | PIDG 22-16 22-18MIL R 1/4;TAPE | TE Connectivity | 320571 vs 2-31894-2 |