-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5699
|
Newark | Terminal, Ring Tongue, Pidg, 0.25In, Crimp, Blue, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 321045 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14595 |
|
$0.2440 / $0.4680 | Buy Now |
DISTI #
97F9890
|
Newark | Terminal, Ring Tongue, M6, Crimp, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 321045 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 1 |
|
$198.6400 / $239.2000 | Buy Now |
DISTI #
A0889-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
14580 In Stock |
|
$0.1916 / $0.4100 | Buy Now |
DISTI #
321045
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece - Bulk (Alt: 321045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 13268 |
|
$0.1809 / $0.2176 | Buy Now |
DISTI #
25C5699
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece - Bulk (Alt: 25C5699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 14595 Partner Stock |
|
$0.2750 / $0.4260 | Buy Now |
DISTI #
97F9890
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 97F9890) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Box | 1 Partner Stock |
|
$198.6400 / $239.2000 | Buy Now |
DISTI #
571-321045
|
Mouser Electronics | Terminals NYLON RING 16-14 1/4 RoHS: Compliant | 74929 |
|
$0.1910 / $0.3700 | Buy Now |
DISTI #
E02:0323_01840194
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 27.38mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2339 | Europe - 20276 |
|
$0.1966 / $0.3276 | Buy Now |
DISTI #
70083843
|
RS | PIDG Series Tin Plated Crimp Ring Terminal M6 Stud Size 16 to 14 AWG Blue | TE Connectivity 321045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 39726 |
|
$0.3240 / $0.4730 | Buy Now |
|
Future Electronics | PIDG 16-14 AWG Straight Closed Barrel Spade Tongue Flanged Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.1910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321045
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321045
TE Connectivity
Ring Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 321045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 321045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN14-14R-C | Ring Terminal | Panduit Corp | 321045 vs PN14-14R-C |
2-31894-2 | PIDG 22-16 22-18MIL R 1/4;TAPE | TE Connectivity | 321045 vs 2-31894-2 |
8-53419-1 | TERMINAL,PIDG PVF2 R 16-14 1/4 | TE Connectivity | 321045 vs 8-53419-1 |
320571 | Ring Terminal, 1.42mm2 | TE Connectivity | 321045 vs 320571 |
8-321045-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | 321045 vs 8-321045-1 |
8-31894-5 | PIDG R 22-16COMM 22-18 MIL 1/4 | TE Connectivity | 321045 vs 8-31894-5 |