-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual commercial grade standard comparator 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLM393BIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLM393BIPWR
Texas Instruments
Dual commercial grade standard comparator 8-TSSOP -40 to 85
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-28 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 38 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for PLM393BIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLM393BIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393BIDSGR | Dual commercial grade standard comparator 8-WSON -40 to 85 | Texas Instruments | PLM393BIPWR vs LM393BIDSGR |
NJM2903CAV-TE1 | Comparator, | Nisshinbo Micro Devices | PLM393BIPWR vs NJM2903CAV-TE1 |
NJM2903CAV | Comparator, 2 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | PLM393BIPWR vs NJM2903CAV |
LM393BIDGKR | Dual commercial grade standard comparator 8-VSSOP -40 to 85 | Texas Instruments | PLM393BIPWR vs LM393BIDGKR |
LM393BIDR | Dual commercial grade standard comparator 8-SOIC -40 to 85 | Texas Instruments | PLM393BIPWR vs LM393BIDR |
PLM393BIDDFR | Dual commercial grade standard comparator 8-SOT-23-THIN -40 to 85 | Texas Instruments | PLM393BIPWR vs PLM393BIDDFR |