-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual commercial grade standard comparator 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM393BIDRCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0569 / $0.4800 | Buy Now |
DISTI #
595-LM393BIDR
|
Mouser Electronics | Analog Comparators Dual commercial grade standard comparator 8-SOIC -40 to 85 RoHS: Compliant | 3965 |
|
$0.0560 / $0.4800 | Buy Now |
DISTI #
V72:2272_24119139
|
Arrow Electronics | Comparator Dual 36V Automotive 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2145 Container: Cut Strips | Americas - 1859 |
|
$0.0851 / $0.4185 | Buy Now |
DISTI #
65552452
|
Verical | Comparator Dual 36V Automotive 8-Pin SOIC T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 2145 | Americas - 1859 |
|
$0.0851 / $0.3000 | Buy Now |
|
Quest Components | 5272 |
|
$0.1540 / $0.8800 | Buy Now | |
|
Ameya Holding Limited | 34281 |
|
RFQ | ||
DISTI #
C1S746204661941
|
Chip1Stop | Comparator RoHS: Compliant Container: Cut Tape | 1950 |
|
$0.0850 / $0.3150 | Buy Now |
|
CHIPMALL.COM LIMITED | 36V JI.3 DUAL COMPARATOR | 20075 |
|
$0.0678 / $0.1302 | Buy Now |
|
LCSC | 2mV 250nA SOIC-8 Comparators ROHS | 20060 |
|
$0.0590 / $0.1132 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 1247 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393BIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393BIDR
Texas Instruments
Dual commercial grade standard comparator 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-26 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 38 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for LM393BIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393BIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393BIDSGR | Dual commercial grade standard comparator 8-WSON -40 to 85 | Texas Instruments | LM393BIDR vs LM393BIDSGR |
NJM2903CAV-TE1 | Comparator, | Nisshinbo Micro Devices | LM393BIDR vs NJM2903CAV-TE1 |
NJM2903CAV | Comparator, 2 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | LM393BIDR vs NJM2903CAV |
LM393BIDGKR | Dual commercial grade standard comparator 8-VSSOP -40 to 85 | Texas Instruments | LM393BIDR vs LM393BIDGKR |
PLM393BIDDFR | Dual commercial grade standard comparator 8-SOT-23-THIN -40 to 85 | Texas Instruments | LM393BIDR vs PLM393BIDDFR |