-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual commercial grade standard comparator 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM393BIDGKRCT-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15086 In Stock |
|
$0.0644 / $0.4200 | Buy Now |
DISTI #
595-LM393BIDGKR
|
Mouser Electronics | Analog Comparators Dual commercial grade standard comparator 8-VSSOP -40 to 85 RoHS: Compliant | 13981 |
|
$0.0640 / $0.4100 | Buy Now |
|
Ameya Holding Limited | 25536 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393BIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393BIDGKR
Texas Instruments
Dual commercial grade standard comparator 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-15 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 38 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM393BIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393BIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393BIDSGR | Dual commercial grade standard comparator 8-WSON -40 to 85 | Texas Instruments | LM393BIDGKR vs LM393BIDSGR |
NJM2903CAV-TE1 | Comparator, | Nisshinbo Micro Devices | LM393BIDGKR vs NJM2903CAV-TE1 |
NJM2903CAV | Comparator, 2 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SSOP-8 | New Japan Radio Co Ltd | LM393BIDGKR vs NJM2903CAV |
LM393BIDR | Dual commercial grade standard comparator 8-SOIC -40 to 85 | Texas Instruments | LM393BIDGKR vs LM393BIDR |
PLM393BIDDFR | Dual commercial grade standard comparator 8-SOT-23-THIN -40 to 85 | Texas Instruments | LM393BIDGKR vs PLM393BIDDFR |