Part Details for NAU8810YG by Silicon Laboratories Inc
Overview of NAU8810YG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for NAU8810YG
NAU8810YG CAD Models
NAU8810YG Part Data Attributes
|
NAU8810YG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
NAU8810YG
Silicon Laboratories Inc
PCM Codec,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Linear Coding | 24-BIT | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for NAU8810YG
This table gives cross-reference parts and alternative options found for NAU8810YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAU8810YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK4673EG | PCM Codec, 1-Func, PBGA57, 5 X 5 MM, 0.50 MM PITCH, BGA-57 | Asahi Kasei Microsystems Corporation | NAU8810YG vs AK4673EG |
CMX618L4 | PCM Codec, 1-Func, PQFP48, LQFP-48 | CML Microcircuits Plc | NAU8810YG vs CMX618L4 |
TLV320AIC3204RHBR | IC PCM CODEC, Codec | Texas Instruments | NAU8810YG vs TLV320AIC3204RHBR |
MAX98091ETM+T | Ultra-Low Power Stereo Audio Codec, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | NAU8810YG vs MAX98091ETM+T |
WM9713CLGEFL/V | PCM Codec, 1-Func, CMOS, PQCC48, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220VKKD-4, QFN-48 | Cirrus Logic | NAU8810YG vs WM9713CLGEFL/V |