Part Details for AK4673EG by Asahi Kasei Microsystems Corporation
Overview of AK4673EG by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK4673EG
AK4673EG CAD Models
AK4673EG Part Data Attributes:
|
AK4673EG
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK4673EG
Asahi Kasei Microsystems Corporation
PCM Codec, 1-Func, PBGA57, 5 X 5 MM, 0.50 MM PITCH, BGA-57
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 57 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
JESD-30 Code | S-PBGA-B57 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 57 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm |
Alternate Parts for AK4673EG
This table gives cross-reference parts and alternative options found for AK4673EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK4673EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMX618L4 | PCM Codec, 1-Func, PQFP48, LQFP-48 | CML Microcircuits Plc | AK4673EG vs CMX618L4 |
TLV320AIC3204IRHBT | Very-Low-Power Stereo Audio CODEC With PowerTune™ Technology 32-VQFN -40 to 85 | Texas Instruments | AK4673EG vs TLV320AIC3204IRHBT |
TLV320AIC3204RHBT | IC PCM CODEC, Codec | Texas Instruments | AK4673EG vs TLV320AIC3204RHBT |
TLV320AIC3204IRHBR | Very-Low-Power Stereo Audio CODEC With PowerTune™ Technology 32-VQFN -40 to 85 | Texas Instruments | AK4673EG vs TLV320AIC3204IRHBR |
MAX98091ETM+ | Ultra-Low Power Stereo Audio Codec, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | AK4673EG vs MAX98091ETM+ |
NAU8810YG | PCM Codec, | Silicon Laboratories Inc | AK4673EG vs NAU8810YG |