-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Power Stereo Audio Codec, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX98091ETM+T
|
Mouser Electronics | Interface - CODECs Ultra-Low Power Stereo Audio CODEC RoHS: Compliant | 1498 |
|
$4.0300 / $7.3800 | Buy Now |
|
Analog Devices Inc | Ultra-Low Power Stereo Audio C Min Qty: 1 Package Multiple: 1 | 22956 |
|
$4.0309 / $7.3800 | Buy Now |
|
Ameya Holding Limited | 22956 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX98091ETM+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98091ETM+T
Analog Devices Inc
Ultra-Low Power Stereo Audio Codec, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LFCSP-6X6X0.75 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-6X6X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-06-14 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | PCM CODEC | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX98091ETM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98091ETM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMX618L4 | PCM Codec, 1-Func, PQFP48, LQFP-48 | CML Microcircuits Plc | MAX98091ETM+T vs CMX618L4 |
TLV320AIC3204IRHBT | Very-Low-Power Stereo Audio CODEC With PowerTune™ Technology 32-VQFN -40 to 85 | Texas Instruments | MAX98091ETM+T vs TLV320AIC3204IRHBT |
TLV320AIC3204RHBT | IC PCM CODEC, Codec | Texas Instruments | MAX98091ETM+T vs TLV320AIC3204RHBT |
TLV320AIC3204IRHBR | Very-Low-Power Stereo Audio CODEC With PowerTune™ Technology 32-VQFN -40 to 85 | Texas Instruments | MAX98091ETM+T vs TLV320AIC3204IRHBR |
MAX98091ETM+ | Ultra-Low Power Stereo Audio Codec, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | MAX98091ETM+T vs MAX98091ETM+ |
NAU8810YG | PCM Codec, | Silicon Laboratories Inc | MAX98091ETM+T vs NAU8810YG |