Part Details for MT41K128M16JT-125AIT:KT by Micron Technology Inc
Overview of MT41K128M16JT-125AIT:KT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT41K128M16JT-125AIT:KT
MT41K128M16JT-125AIT:KT CAD Models
MT41K128M16JT-125AIT:KT Part Data Attributes:
|
MT41K128M16JT-125AIT:KT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41K128M16JT-125AIT:KT
Micron Technology Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e1 | |
Memory IC Type | DDR3L DRAM | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MT41K128M16JT-125AIT:KT
This table gives cross-reference parts and alternative options found for MT41K128M16JT-125AIT:KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K128M16JT-125AIT:KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT41K128M16JT-125XIT:KT | DDR DRAM, | Micron Technology Inc | MT41K128M16JT-125AIT:KT vs MT41K128M16JT-125XIT:KT |
MT41K128M16JT-125:K | DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125AIT:KT vs MT41K128M16JT-125:K |
MT41K128M16JT-125M:KTR | DDR DRAM, | Micron Technology Inc | MT41K128M16JT-125AIT:KT vs MT41K128M16JT-125M:KTR |
MT41K128M16JT-125AUT:K | DDR DRAM, | Micron Technology Inc | MT41K128M16JT-125AIT:KT vs MT41K128M16JT-125AUT:K |
MT41K128M16JT-125IT:K | DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125AIT:KT vs MT41K128M16JT-125IT:K |
MT41K128M16JT-125 | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125AIT:KT vs MT41K128M16JT-125 |
MT41K128M16JT-125MAIT | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125AIT:KT vs MT41K128M16JT-125MAIT |
MT41K128M16JT-125:KTR | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125AIT:KT vs MT41K128M16JT-125:KTR |
MT41K128M16JT-125AIT | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125AIT:KT vs MT41K128M16JT-125AIT |
MT41K128M16JT-125AIT:K | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125AIT:KT vs MT41K128M16JT-125AIT:K |