MT41K128M16JT-125AIT:KT
vs
MT41K128M16JT-125AIT:K
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
JESD-609 Code |
e1
|
e1
|
Memory IC Type |
DDR3L DRAM
|
DDR3L DRAM
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
BGA
|
Package Description |
|
TFBGA, BGA96,9X16,32
|
Pin Count |
|
96
|
HTS Code |
|
8542.32.00.36
|
Access Mode |
|
MULTI BANK PAGE BURST
|
Additional Feature |
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
|
800 MHz
|
I/O Type |
|
COMMON
|
Interleaved Burst Length |
|
8
|
JESD-30 Code |
|
R-PBGA-B96
|
Length |
|
14 mm
|
Memory Density |
|
2147483648 bit
|
Memory Width |
|
16
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Number of Terminals |
|
96
|
Number of Words |
|
134217728 words
|
Number of Words Code |
|
128000000
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
128MX16
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TFBGA
|
Package Equivalence Code |
|
BGA96,9X16,32
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Qualification Status |
|
Not Qualified
|
Refresh Cycles |
|
8192
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
1.2 mm
|
Self Refresh |
|
YES
|
Sequential Burst Length |
|
8
|
Standby Current-Max |
|
0.012 A
|
Supply Current-Max |
|
0.195 mA
|
Supply Voltage-Max (Vsup) |
|
1.45 V
|
Supply Voltage-Min (Vsup) |
|
1.283 V
|
Supply Voltage-Nom (Vsup) |
|
1.35 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
8 mm
|
|
|
|
Compare MT41K128M16JT-125AIT:KT with alternatives
Compare MT41K128M16JT-125AIT:K with alternatives