Part Details for MSMBJ12CA by Microchip Technology Inc
Overview of MSMBJ12CA by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4497
|
Newark | Tvs 12V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ12CA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
1086-8017-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMBJ Min Qty: 800 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1100 | Buy Now |
DISTI #
MSMBJ12CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 600W 2-Pin DO-214AA Bulk - Tape and Reel (Alt: MSMBJ12CA/TR) RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.2400 / $1.3700 | Buy Now |
DISTI #
MSMBJ12CA
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 600W 2-Pin DO-214AA Bulk - Bulk (Alt: MSMBJ12CA) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.2100 | Buy Now |
DISTI #
494-MSMBJ12CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ SMBJ (DO-214AA) RoHS: Not Compliant | 846 |
|
$1.1100 / $1.2100 | Buy Now |
DISTI #
MSMBJ12CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
545 Alternates Available |
|
$1.0100 / $1.2100 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Dir - 12V Reverse Standoff (Typ) - 13.3V Breakdown (Min) - 19.9V Clamping (Max)@Ipp - 30.2A - 600W - SMBJ (DO-214AA). | 545 Factory Stock |
|
$1.1800 / $1.7200 | Buy Now |
DISTI #
MSMBJ12CA
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 600W 2-Pin DO-214AA Bulk - Bulk (Alt: MSMBJ12CA) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.2100 | Buy Now |
DISTI #
MSMBJ12CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 600W 2-Pin DO-214AA Bulk - Tape and Reel (Alt: MSMBJ12CA/TR) RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.2400 / $1.3700 | Buy Now |
DISTI #
MSMBJ12CA
|
TME | Diode: TVS, 600W, 14V, 30.2A, bidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$1.7700 / $2.4700 | RFQ |
Part Details for MSMBJ12CA
MSMBJ12CA CAD Models
MSMBJ12CA Part Data Attributes:
|
MSMBJ12CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ12CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMBJ12CA
This table gives cross-reference parts and alternative options found for MSMBJ12CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ12CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ12CA | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | MSMBJ12CA vs SMBJ12CA |
SMBJ12C | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | MSMBJ12CA vs SMBJ12C |
SMBJ12C | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | ProTek Devices | MSMBJ12CA vs SMBJ12C |
SMBJ12CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MSMBJ12CA vs SMBJ12CA-M3/52 |
SMBJ12CA | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | MSMBJ12CA vs SMBJ12CA |
SMBJ12CA | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | MSMBJ12CA vs SMBJ12CA |
SMBJ12CAT | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Lite-On Semiconductor Corporation | MSMBJ12CA vs SMBJ12CAT |
SMBJ12CA | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | MSMBJ12CA vs SMBJ12CA |
SMBJ12C | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | MSMBJ12CA vs SMBJ12C |
SMBJ12CA-M3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | MSMBJ12CA vs SMBJ12CA-M3/52 |