-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9138
|
Newark | Protection Tvs Bidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes |Diodes Inc. SMBJ12CA-13-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0850 | Buy Now |
DISTI #
07AH4813
|
Newark | Tvs Diode, 19.9V, 600W, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:12V, Clamping Voltage Vc Max:19.9V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:13.3V, Rohs Compliant: Yes |Diodes Inc. SMBJ12CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1240 / $0.3570 | Buy Now |
DISTI #
SMBJ12CA-FDICT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
234908 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
SMBJ12CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ12CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60001047000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-SMBJ12CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 12.0V RoHS: Compliant | 76616 |
|
$0.0780 / $0.3500 | Buy Now |
|
Future Electronics | SMBJ Series 400 W 12 V Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0742 / $0.0834 | Buy Now |
|
Future Electronics | SMBJ Series 400 W 12 V Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0742 / $0.0834 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 600 W, BIDIRECTIONAL, SILICON, TVS DIODE | 19 |
|
$0.1725 | Buy Now |
DISTI #
SMBJ12CA-13-F
|
TME | Diode: TVS, 600W, 13.3÷15.3V, 30.2A, bidirectional, SMB, reel,tape Min Qty: 5 | 3265 |
|
$0.0820 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy