Part Details for MSMBJ12CAE3 by Microchip Technology Inc
Overview of MSMBJ12CAE3 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ12CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4499
|
Newark | Tvs 12V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ12CAE3 Min Qty: 633 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
1086-8018-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMBJ Min Qty: 633 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0300 | Buy Now |
DISTI #
MSMBJ12CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 600W 2-Pin DO-214AA - Tape and Reel (Alt: MSMBJ12CAE3/TR) RoHS: Compliant Min Qty: 575 Package Multiple: 1 Container: Reel | 0 |
|
$1.0900 / $1.2300 | Buy Now |
DISTI #
MSMBJ12CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ12CAE3) RoHS: Compliant Min Qty: 633 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.1100 | Buy Now |
DISTI #
494-MSMBJ12CAE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ SMBJ (DO-214AA) RoHS: Compliant | 354 |
|
$1.0300 / $1.1100 | Buy Now |
DISTI #
MSMBJ12CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
959 Alternates Available |
|
$0.9300 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | 959 Factory Stock |
|
$1.0800 / $1.5700 | Buy Now | |
DISTI #
MSMBJ12CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ12CAE3) RoHS: Compliant Min Qty: 633 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.1100 | Buy Now |
DISTI #
MSMBJ12CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 600W 2-Pin DO-214AA - Tape and Reel (Alt: MSMBJ12CAE3/TR) RoHS: Compliant Min Qty: 575 Package Multiple: 1 Container: Reel | 0 |
|
$1.0900 / $1.2300 | Buy Now |
Part Details for MSMBJ12CAE3
MSMBJ12CAE3 CAD Models
MSMBJ12CAE3 Part Data Attributes:
|
MSMBJ12CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ12CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MSMBJ12CAE3
This table gives cross-reference parts and alternative options found for MSMBJ12CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ12CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ12CA | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | MSMBJ12CAE3 vs SMBJ12CA |
SMBJ12CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MSMBJ12CAE3 vs SMBJ12CA-E3/5B |
SMBJ12C | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | MSMBJ12CAE3 vs SMBJ12C |
SMBJ12CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MSMBJ12CAE3 vs SMBJ12CA-M3/5B |
SMBJ12CA | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | MSMBJ12CAE3 vs SMBJ12CA |
MASMBJ12CAE3 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ12CAE3 vs MASMBJ12CAE3 |
MASMBJ12CA | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ12CAE3 vs MASMBJ12CA |
SMBJ12CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MSMBJ12CAE3 vs SMBJ12CA-E3/52 |
SMBJ12CA | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | Kyocera AVX Components | MSMBJ12CAE3 vs SMBJ12CA |
SMBJ12CA-13-F | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | MSMBJ12CAE3 vs SMBJ12CA-13-F |