Part Details for MSBT by Adam Technologies Inc
Overview of MSBT by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSBT
MSBT CAD Models
MSBT Part Data Attributes
|
MSBT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSBT
Adam Technologies Inc
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | SN ON CU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 |
Alternate Parts for MSBT
This table gives cross-reference parts and alternative options found for MSBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JUN02SS-FOB | Interconnection Device | Crane Connectors | MSBT vs JUN02SS-FOB |
JUN02SS-GOA | Interconnection Device | Crane Connectors | MSBT vs JUN02SS-GOA |
382811-5 | SHUNT, ECON, PHBRSN, BLACK | TE Connectivity | MSBT vs 382811-5 |
JUN02SS-FOH | Interconnection Device | Crane Connectors | MSBT vs JUN02SS-FOH |
65474-010LF | Interconnection Device, LEAD FREE | Amphenol FCi | MSBT vs 65474-010LF |
1-382811-8 | SHUNT,ECON,PHBR 5AU, BLACK L/P | TE Connectivity | MSBT vs 1-382811-8 |
1-382811-6 | SHUNT,ECON,PHBR 15AU,BLACK L/P | TE Connectivity | MSBT vs 1-382811-6 |
71363-302LF | Interconnection Device, LEAD FREE | Amphenol FCi | MSBT vs 71363-302LF |
JUN02SS-HOB | Interconnection Device | Crane Connectors | MSBT vs JUN02SS-HOB |
JUN02SS-GOB | Interconnection Device | Crane Connectors | MSBT vs JUN02SS-GOB |