Part Details for MSB-G by Adam Technologies Inc
Overview of MSB-G by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MSB-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MSB-G-ND
|
DigiKey | SHUNT 2.54MM PITCH Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0172 / $0.1000 | Buy Now |
DISTI #
737-MSB-G
|
Mouser Electronics | Headers & Wire Housings OPEN TOP .100 GOLD PLATED RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
DISTI #
74895298
|
RS | Mini shunt, open top, 2.54mm pitch, 6.00mm height, gold plated, black | Adam Tech MSB-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0110 | RFQ |
|
Future Electronics | MSB Series 2.54 mm Mini Shunt RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
ADTMSB-G
|
Heilind Electronics | Americas - 2316 in Stock6000 On Order |
|
$0.0149 / $0.0198 | Buy Now | |
|
Onlinecomponents.com | Shunt 2.54mm Pitch - Bag RoHS: Compliant |
47 In Stock 36000 On Order |
|
$0.0107 / $0.0191 | Buy Now |
DISTI #
ADTMSB-G
|
Interstate Connecting Components | 5401400 On Order |
|
$0.0149 / $0.0198 | Buy Now | |
|
Master Electronics | Shunt 2.54mm Pitch - Bag RoHS: Compliant |
47 In Stock 36000 On Order |
|
$0.0107 / $0.0191 | Buy Now |
Part Details for MSB-G
MSB-G CAD Models
MSB-G Part Data Attributes:
|
MSB-G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSB-G
Adam Technologies Inc
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 |
Alternate Parts for MSB-G
This table gives cross-reference parts and alternative options found for MSB-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSBG | Interconnection Device | Adam Technologies Inc | MSB-G vs MSBG |