Part Details for MRFG35005ANT1 by Freescale Semiconductor
Overview of MRFG35005ANT1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRFG35005ANT1
MRFG35005ANT1 CAD Models
MRFG35005ANT1 Part Data Attributes:
|
MRFG35005ANT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRFG35005ANT1
Freescale Semiconductor
GaAs pHEMT Power FET, 3.5 GHz, 4.5 W , 12 V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 466-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PQSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for MRFG35005ANT1
This table gives cross-reference parts and alternative options found for MRFG35005ANT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFG35005ANT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFG35005ANT1 | C BAND, GaAs, N-CHANNEL, RF POWER, HEMFET | NXP Semiconductors | MRFG35005ANT1 vs MRFG35005ANT1 |
MRFG35005NT1 | RF POWER, FET | NXP Semiconductors | MRFG35005ANT1 vs MRFG35005NT1 |
MRFG35005NT1 | S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN | Freescale Semiconductor | MRFG35005ANT1 vs MRFG35005NT1 |
MRFG35005MT1 | RF POWER, FET | NXP Semiconductors | MRFG35005ANT1 vs MRFG35005MT1 |
MRFG35005MT1 | S BAND, GaAs, N-CHANNEL, RF POWER, HEMFET, PLASTIC, CASE 466-03, PLD-1.5, 4 PIN | Freescale Semiconductor | MRFG35005ANT1 vs MRFG35005MT1 |