MRFG35005ANT1
vs
MRFG35005MT1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN
|
SMALL OUTLINE, R-PQSO-N4
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
CASE 466-03
|
CASE 466-03
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
8541.29.00.75
|
Samacsys Manufacturer |
NXP
|
|
Case Connection |
SOURCE
|
SOURCE
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
15 V
|
15 V
|
FET Technology |
HIGH ELECTRON MOBILITY
|
HIGH ELECTRON MOBILITY
|
Highest Frequency Band |
C BAND
|
S BAND
|
JESD-30 Code |
R-PQSO-N4
|
R-PQSO-N4
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
3
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
GALLIUM ARSENIDE
|
GALLIUM ARSENIDE
|
Base Number Matches |
1
|
1
|
Power Dissipation Ambient-Max |
|
10.5 W
|
|
|
|
Compare MRFG35005ANT1 with alternatives
Compare MRFG35005MT1 with alternatives