MRFG35005ANT1 vs MRFG35005MT1 feature comparison

MRFG35005ANT1 Freescale Semiconductor

Buy Now Datasheet

MRFG35005MT1 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Package Description ROHS COMPLIANT, PLASTIC, PLD-1.5, CASE 466-03, 4 PIN ,
Pin Count 4
Manufacturer Package Code CASE 466-03
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Samacsys Manufacturer NXP
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 15 V
FET Technology HIGH ELECTRON MOBILITY
Highest Frequency Band C BAND
JESD-30 Code R-PQSO-N4
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Elements 1
Number of Terminals 4
Operating Mode DEPLETION MODE
Operating Temperature-Max 85 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE
Base Number Matches 1 1

Compare MRFG35005ANT1 with alternatives

Compare MRFG35005MT1 with alternatives