Part Details for MPC8250ACZQIHBC by NXP Semiconductors
Overview of MPC8250ACZQIHBC by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8250ACZQIHBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 5758 |
|
$52.5000 | RFQ |
Part Details for MPC8250ACZQIHBC
MPC8250ACZQIHBC CAD Models
MPC8250ACZQIHBC Part Data Attributes:
|
MPC8250ACZQIHBC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8250ACZQIHBC
NXP Semiconductors
32-BIT, 200MHz, RISC PROCESSOR, PBGA516
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Additional Feature | REQUIRES 3.3V SUPPLY FOR I/O | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8250ACZQIHBC
This table gives cross-reference parts and alternative options found for MPC8250ACZQIHBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8250ACZQIHBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8306VMACDCA | 32-BIT, 200MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8250ACZQIHBC vs MPC8306VMACDCA |
SPC5121YVY400BR | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACZQIHBC vs SPC5121YVY400BR |
SPC5123YVY400B | RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACZQIHBC vs SPC5123YVY400B |
MPC8306SVMACDCA | 32-BIT, 200MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8250ACZQIHBC vs MPC8306SVMACDCA |
MPC8313CVRADDC | 32-BIT, 266MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACZQIHBC vs MPC8313CVRADDC |
MPC8323VRAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACZQIHBC vs MPC8323VRAFDCA |
MPC8323CVRAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACZQIHBC vs MPC8323CVRAFDCA |
MPC8248CVRTIEA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACZQIHBC vs MPC8248CVRTIEA |
MPC8275CVRMIBA | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACZQIHBC vs MPC8275CVRMIBA |
MPC8323EVRAFDCA | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250ACZQIHBC vs MPC8323EVRAFDCA |