-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7855
|
Newark | Ldo, 1.25V-25V, 5A, -40 To 125Deg C Rohs Compliant: Yes |Microchip MIC29503WU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 164 |
|
$7.8500 / $9.8600 | Buy Now |
DISTI #
576-1147-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A TO263-5 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
113 In Stock |
|
$7.5500 / $9.9600 | Buy Now |
DISTI #
MIC29503WU
|
Avnet Americas | LDO Regulator Pos 1.25V to 25V 5A 5-Pin TO-263 Tube - Rail/Tube (Alt: MIC29503WU) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$7.5500 / $9.9600 | Buy Now |
DISTI #
998-MIC29503WU
|
Mouser Electronics | LDO Voltage Regulators 5.0A LDO Adj. + Error Flag RoHS: Compliant | 1772 |
|
$6.1100 / $7.7600 | Buy Now |
DISTI #
V36:1790_07848512
|
Arrow Electronics | LDO Regulator Pos 1.25V to 25V 5A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2312 | Americas - 7 |
|
$6.3400 / $8.0780 | Buy Now |
DISTI #
MIC29503WU
|
Microchip Technology Inc | 5.0A LDO Adj. + Error Flag, Projected EOL: 2034-09-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.8100 / $9.9600 | Buy Now |
|
Future Electronics | MIC29502 Series 5 A ADJ 1.24 to 26 Vout SMT LDO Voltage Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$7.1300 / $7.2600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.25V to 25V 5A Automotive 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant |
800 In Stock 100 Factory Stock |
|
$4.4100 / $5.5300 | Buy Now |
DISTI #
63061267
|
Verical | LDO Regulator Pos 1.25V to 25V 5A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2226 | Americas - 800 |
|
$5.5879 / $7.1912 | Buy Now |
DISTI #
75303378
|
Verical | LDO Regulator Pos 1.25V to 25V 5A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 7 |
|
$6.3400 / $8.0780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC29503WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29503WU
Microchip Technology Inc
1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-263, D2PAK-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.7805 mm |
This table gives cross-reference parts and alternative options found for MIC29503WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29503WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29503BUT&R | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29503WU vs MIC29503BUT&R |
MIC29502BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Micrel Inc | MIC29503WU vs MIC29502BU |
MIC29502WU | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MIC29503WU vs MIC29502WU |
MIC29503BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29503WU vs MIC29503BU |
MIC29502WU-TR | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29503WU vs MIC29502WU-TR |
MIC29502WUTR | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | Micrel Inc | MIC29503WU vs MIC29502WUTR |
MIC29502WUTR | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29503WU vs MIC29502WUTR |
MIC29502BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29503WU vs MIC29502BU |
MIC29503BUT&R | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Micrel Inc | MIC29503WU vs MIC29503BUT&R |
MIC29503WU-TR | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29503WU vs MIC29503WU-TR |