-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0683
|
Newark | Ldo,1.25-26V, 5A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:26V, No. Of Outputs:1Outputs, Output Voltage Min:1.25V, Output Voltage Max:26V, Polarity:Positive Output, Output Current Max:5A Rohs Compliant: Yes |Microchip MIC29502WT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$4.4400 | Buy Now |
DISTI #
08AC2315
|
Newark | Ldo, Adj, 1.25V To 26V, 5A, To-220-5, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:26V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:26V, Output Current:5A Rohs Compliant: Yes |Microchip MIC29502WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 / $10.1600 | Buy Now |
DISTI #
576-1145-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A TO220-5 Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1332 In Stock |
|
$7.5500 / $9.9600 | Buy Now |
DISTI #
MIC29502WT
|
Avnet Americas | LDO Regulator Pos 1.25V to 25V 5A 5-Pin TO-220 - Rail/Tube (Alt: MIC29502WT) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$7.5500 / $9.9600 | Buy Now |
DISTI #
71Y0683
|
Avnet Americas | LDO Regulator Pos 1.25V to 25V 5A 5-Pin TO-220 - Bulk (Alt: 71Y0683) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 17 Partner Stock |
|
$8.8300 / $11.3400 | Buy Now |
DISTI #
998-MIC29502WT
|
Mouser Electronics | LDO Voltage Regulators 5.0A LDO Adj. + Shutdown RoHS: Compliant | 1657 |
|
$7.5500 / $9.9600 | Buy Now |
DISTI #
MIC29502WT
|
Microchip Technology Inc | 5.0A LDO Adj. + Shutdown, Projected EOL: 2034-07-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.8100 / $9.9600 | Buy Now |
DISTI #
73927099
|
RS | Regulator, 5.00A low dropout, fixed voltage, current and thermal limiting | Microchip Technology Inc. MIC29502WT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7600 | RFQ |
|
Future Electronics | MIC29502 Series 5 A ADJ 1.24 to 26 Vout LDO Voltage Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.5300 / $6.8000 | Buy Now |
|
Onlinecomponents.com | LDO Voltage Regulator - Adjustable - 2.5V to 26V input - 370 mV drop. - 1.25V to 26V/5A out - TO-220 - 5-Pin(5+Tab). RoHS: Compliant |
1055 In Stock |
|
$4.4900 / $5.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC29502WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29502WT
Microchip Technology Inc
1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.37 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MIC29502WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29502WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29502BT | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, TO-220, 5 PIN | Micrel Inc | MIC29502WT vs MIC29502BT |
MIC29502BT | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, TO-220, 5 PIN | Microchip Technology Inc | MIC29502WT vs MIC29502BT |
MIC29502WT | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MIC29502WT vs MIC29502WT |